Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273034-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2481259
Your Part Number
42 In Stock
75 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.240 (CNY157.3412) |
| 10+ | CNY118.300 (CNY133.679) |
| 25+ | CNY110.890 (CNY125.3057) |
| 100+ | CNY100.560 (CNY113.6328) |
| 250+ | CNY94.270 (CNY106.5251) |
| 500+ | CNY89.780 (CNY101.4514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.24 (CNY157.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273034-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2481259
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1-2273034-1 is a 1.5m single-ended Sensor Cable with 5-position M12 straight plug to free/stripped end connection. This sensor cable comes with a black PVC jacket and PVC (brown, white, blue, black, green/yellow) wire isolation.
- Plastic housing
- Environmental protection
- 125VAC/DC Operating voltage
- 4A Contact current rating
- 22AWG Wire size
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Alternatives for 1-2273034-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
