Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2232829-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4011894
Product RangeSGI2.0 Series
Your Part Number
5,964 In Stock
Need more?
5,964 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.410 (CNY4.9833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.41 (CNY4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2232829-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4011894
Product RangeSGI2.0 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
Contact Termination TypeSurface Mount Straight
Product RangeSGI2.0 Series
Contact MaterialBrass
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Straight
Contact Material
Brass
Connector Type
PCB Header
Pitch Spacing
2mm
Product Range
SGI2.0 Series
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864
