Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-5Copy
Manufacturer Standard Lead Time52 weeks
Order Code4142144
Product RangeHVA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,555.250 (CNY2,887.4325) |
| 5+ | CNY2,235.850 (CNY2,526.5105) |
| 10+ | CNY1,852.560 (CNY2,093.3928) |
| 25+ | CNY1,815.510 (CNY2,051.5263) |
| 50+ | CNY1,778.460 (CNY2,009.6598) |
| 100+ | CNY1,741.410 (CNY1,967.7933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,555.25 (CNY2,887.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-5Copy
Manufacturer Standard Lead Time52 weeks
Order Code4142144
Product RangeHVA Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVA Series
Wire Gauge-
Jacket Colour-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVA Series
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.183899
