Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208102-3Copy
Manufacturer Standard Lead Time44 weeks
Order Code3133332
Your Part Number
17 In Stock
20 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,377.590 (CNY2,686.6767) |
| 5+ | CNY2,080.400 (CNY2,350.852) |
| 10+ | CNY1,723.750 (CNY1,947.8375) |
| 25+ | CNY1,689.280 (CNY1,908.8864) |
| 50+ | CNY1,654.800 (CNY1,869.924) |
| 100+ | CNY1,620.330 (CNY1,830.9729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,377.59 (CNY2,686.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208102-3Copy
Manufacturer Standard Lead Time44 weeks
Order Code3133332
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Ways
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Wire Gauge-
Jacket Colour-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
-
Jacket Colour
-
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.745
