Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2177053-1
Order Code3134569
Product RangeHV
Your Part Number
4 In Stock
24 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.210 (CNY392.3473) |
| 5+ | CNY323.960 (CNY366.0748) |
| 10+ | CNY300.710 (CNY339.8023) |
| 25+ | CNY277.460 (CNY313.5298) |
| 50+ | CNY264.220 (CNY298.5686) |
| 100+ | CNY256.770 (CNY290.1501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.21 (CNY392.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2177053-1
Order Code3134569
Product RangeHV
Product RangeHV
No. of Positions2Ways
For Use WithAMP HV Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
Voltage Rating850VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HV
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
850VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP HV Series Pin Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101
