Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2507915
Cut Tape2507908
Product RangeDC-IN JACK
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.480 | CNY28.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.480 (CNY32.1824) |
| 11+ | CNY27.920 (CNY31.5496) |
| 33+ | CNY27.350 (CNY30.9055) |
| 90+ | CNY26.780 (CNY30.2614) |
| 225+ | CNY26.210 (CNY29.6173) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY26.020 (CNY29.4026) |
| 1350+ | CNY25.500 (CNY28.815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel2507915
Cut Tape2507908
Product RangeDC-IN JACK
GenderJack
Current Rating10.7A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
Product RangeDC-IN JACK
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
25V
Current Rating
10.7A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
-
Product Range
DC-IN JACK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001933
