Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2507481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 9000+ | CNY18.420 (CNY20.8146) |
Price for:Each
Minimum: 9000
Multiple: 9000
CNY165,780.00 (CNY187,331.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2129458-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2507481
GenderJack
Current Rating10.7A
Pin Diameter-
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating25V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
25V
Current Rating
10.7A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003443
