Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2112162-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2798179
Product RangeLEAVYSEAL
Your Part Number
2,530 In Stock
Need more?
2,530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.600 (CNY106.898) |
| 10+ | CNY80.380 (CNY90.8294) |
| 25+ | CNY75.350 (CNY85.1455) |
| 100+ | CNY68.530 (CNY77.4389) |
| 250+ | CNY65.250 (CNY73.7325) |
| 500+ | CNY63.420 (CNY71.6646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.60 (CNY106.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2112162-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code2798179
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions21Ways
Pitch Spacing5mm
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
21Ways
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0501
