Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069029-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code3399029
Product RangeDynamic D1500T
Your Part Number
60 In Stock
250 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY8.230 (CNY9.2999) |
| 100+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.560 (CNY7.4128) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069029-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code3399029
Product RangeDynamic D1500T
Product RangeDynamic D1500T
No. of Positions6Ways
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500T Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500T
No. of Positions
6Ways
For Use With
AMP Dynamic D1500T Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
