Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040444-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code3399028
Product RangeDynamic D1500T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.090 (CNY4.6217) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.710 (CNY4.1923) |
| 1000+ | CNY3.530 (CNY3.9889) |
| 2500+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.10 (CNY54.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040444-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code3399028
Product RangeDynamic D1500T
Product RangeDynamic D1500T
No. of Positions3Ways
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500T Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500T
No. of Positions
3Ways
For Use With
AMP Dynamic D1500T Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
