Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-2Copy
Order Code3399026
Product RangeDynamic D1500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY7.910 (CNY8.9383) |
| 1000+ | CNY7.410 (CNY8.3733) |
| 2500+ | CNY7.270 (CNY8.2151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040404-2Copy
Order Code3399026
Product RangeDynamic D1500
Product RangeDynamic D1500
No. of Positions6Ways
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500
No. of Positions
6Ways
For Use With
AMP Dynamic D1500 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
