Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903329-3Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793298
Product RangeDynamic D-4000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.590 (CNY22.1367) |
| 10+ | CNY16.630 (CNY18.7919) |
| 100+ | CNY14.140 (CNY15.9782) |
| 250+ | CNY13.250 (CNY14.9725) |
| 500+ | CNY12.620 (CNY14.2606) |
| 1000+ | CNY12.020 (CNY13.5826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.59 (CNY22.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903329-3Copy
Manufacturer Standard Lead Time55 weeks
Order Code3793298
Product RangeDynamic D-4000
Product RangeDynamic D-4000
No. of Positions6Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D-4000 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-4000
No. of Positions
6Ways
For Use With
AMP Dynamic D-4000 Series Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
