Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1768020-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4867035
Your Part Number
424 In Stock
Need more?
424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.960 (CNY10.1248) |
| 10+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.860 (CNY10.0118) |
| 1000+ | CNY8.830 (CNY9.9779) |
| 2500+ | CNY8.790 (CNY9.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.96 (CNY10.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1768020-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4867035
Label TypeDie-Cut
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendWarning High Voltage
Label ColourBlack on Yellow
Pack Quantity5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Die-Cut
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
26mm
Label Diameter
-
Label Legend
Warning High Voltage
Pack Quantity
5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
