Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747414-4Copy
Order Code3398999
Product RangeDynamic D4200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.180 (CNY35.2334) |
| 10+ | CNY26.480 (CNY29.9224) |
| 100+ | CNY22.500 (CNY25.425) |
| 250+ | CNY21.100 (CNY23.843) |
| 500+ | CNY20.090 (CNY22.7017) |
| 1000+ | CNY19.130 (CNY21.6169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.18 (CNY35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747414-4Copy
Order Code3398999
Product RangeDynamic D4200
Product RangeDynamic D4200
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4200 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D4200
No. of Positions
4Ways
For Use With
AMP Dynamic D4200 Series Pin Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
