Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747276-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code4562634
Product RangeDynamic D-4200 Series
Your Part Number
723 In Stock
Need more?
723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.850 (CNY38.2505) |
| 10+ | CNY28.760 (CNY32.4988) |
| 100+ | CNY25.670 (CNY29.0071) |
| 250+ | CNY23.280 (CNY26.3064) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY20.780 (CNY23.4814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.85 (CNY38.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747276-4Copy
Manufacturer Standard Lead Time38 weeks
Order Code4562634
Product RangeDynamic D-4200 Series
Product RangeDynamic D-4200 Series
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D-4200 Series Receptacle Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic D-4200 Series
No. of Positions
4Ways
For Use With
AMP Dynamic D-4200 Series Receptacle Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
