Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4562632
Product RangeDynamic 4000 Series
Your Part Number
1,537 In Stock
Need more?
1,537 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.440 (CNY10.6672) |
| 10+ | CNY8.020 (CNY9.0626) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 2500+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.44 (CNY10.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747276-2Copy
Manufacturer Standard Lead Time36 weeks
Order Code4562632
Product RangeDynamic 4000 Series
Product RangeDynamic 4000 Series
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4000 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic 4000 Series
No. of Positions
2Ways
For Use With
AMP Dynamic D4000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
