Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1719386-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3793391
Product RangeAMP MCP 9.5
Your Part Number
348 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY14.120 (CNY15.9556) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY11.030 (CNY12.4639) |
| 1000+ | CNY10.800 (CNY12.204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1719386-1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3793391
Product RangeAMP MCP 9.5
Product RangeAMP MCP 9.5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max11AWG
Wire Size AWG Min12AWG
For Use WithAMP MCP 9.5 Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP MCP 9.5
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
11AWG
For Use With
AMP MCP 9.5 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
