Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703639-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2311783
Product RangeMCP 1.5K
Your Part Number
6,075 In Stock
1,200 more incoming. You can reserve stock now
6,075 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.780 (CNY31.3914) |
| 10+ | CNY23.620 (CNY26.6906) |
| 100+ | CNY20.080 (CNY22.6904) |
| 250+ | CNY19.330 (CNY21.8429) |
| 500+ | CNY18.580 (CNY20.9954) |
| 1000+ | CNY17.690 (CNY19.9897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.78 (CNY31.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703639-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2311783
Product RangeMCP 1.5K
Product RangeMCP 1.5K
No. of Positions12Ways
Pitch Spacing4mm
For Use WithMCP Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1703639-1 is a 12-position 2-row black Receptacle Housing for female terminals with PBT-GF construction and is used with MCP-series socket contacts. The Heavy Duty sealed connector are clear handling, low mating force with a reliable slide locking mechanism delivered in pre-locked position and integrated secondary locking device.
- UL94V-0 Flammability rating
- 42V Voltage rating
- -40 to +140°C Temperature range
Applications
Commercial, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MCP 1.5K
No. of Positions
12Ways
For Use With
MCP Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
