Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670615-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code4536729
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.370 (CNY243.3681) |
| 5+ | CNY202.160 (CNY228.4408) |
| 10+ | CNY188.950 (CNY213.5135) |
| 25+ | CNY178.970 (CNY202.2361) |
| 50+ | CNY171.830 (CNY194.1679) |
| 100+ | CNY166.850 (CNY188.5405) |
| 250+ | CNY161.860 (CNY182.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.37 (CNY243.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1670615-2Copy
Manufacturer Standard Lead Time24 weeks
Order Code4536729
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4mm
No. of Rows3Rows
No. of Contacts25Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudShrouded
Contact MaterialBronze
Contact PlatingGold Plated Contacts, Tin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Connector Type
PCB Header
Pitch Spacing
4mm
No. of Contacts
25Contacts
Product Range
-
Contact Material
Bronze
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056836
