Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163037-0
Order Code1248255
Product RangeCommercial MATE-N-LOK
Your Part Number
3,258 In Stock
Need more?
3258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1500+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.60 (CNY88.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-163037-0
Order Code1248255
Product RangeCommercial MATE-N-LOK
Product RangeCommercial MATE-N-LOK
No. of Positions3Ways
Pitch Spacing7.12mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Commercial MATE-N-LOK series Connector utilizes a combination of pins and sockets intermixed in the receptacle and cap housings to achieve excellent electrical performance in a 0.2-inch (5.08mm) pitch design. Rated to 250VAC/VDC and 19A, this offer wire-to-wire, wire-to-panel and wire-to-board configurations. Housings feature positive polarization, positive locking and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings, have low mating force and are removable for system flexibility.
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
3Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
7.12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
