Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586019-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code1863664
Product RangeVAL-U-LOK Series Connector System
Your Part Number
1,191 In Stock
Need more?
1,191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.30 (CNY30.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1586019-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code1863664
Product RangeVAL-U-LOK Series Connector System
Product RangeVAL-U-LOK Series Connector System
No. of Positions12Ways
Pitch Spacing4.2mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1586019-2 is a 12-position white double row Receptacle Connector Housing for wire-to-wire, wire-to-board and wire-to-panel VAL-U-LOK connector system. It is made of nylon housing material.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
VAL-U-LOK Series Connector System
No. of Positions
12Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1586019-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012809
