Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564526-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2798174
Product RangeHeavy Duty Sealed Connector Series
Your Part Number
1,902 In Stock
Need more?
1,902 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.450 (CNY73.9585) |
| 10+ | CNY55.620 (CNY62.8506) |
| 100+ | CNY49.640 (CNY56.0932) |
| 250+ | CNY45.940 (CNY51.9122) |
| 500+ | CNY43.750 (CNY49.4375) |
| 1000+ | CNY41.670 (CNY47.0871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.45 (CNY73.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564526-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2798174
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions18Ways
Pitch Spacing4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
18Ways
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0372
