Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437719-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code2452608
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.100 (CNY466.803) |
| 5+ | CNY382.120 (CNY431.7956) |
| 10+ | CNY351.130 (CNY396.7769) |
| 25+ | CNY329.150 (CNY371.9395) |
| 50+ | CNY313.450 (CNY354.1985) |
| 100+ | CNY303.520 (CNY342.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.10 (CNY466.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437719-4Copy
Manufacturer Standard Lead Time15 weeks
Order Code2452608
Connector TypeStandard Circular Connector
Product Range0
Circular Connector Shell StyleCable Mount Receptacle
For Use WithAMP T01-CRIMP-S05 Circular Contacts
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (27-Jun-2024)
Product Range
0
For Use With
AMP T01-CRIMP-S05 Circular Contacts
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
-
IP Rating
IP67, IP68
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014334
