Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437719-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2798231
Product RangeT01 Series
Also Known AsT01-0550-P05
Your Part Number
1,098 In Stock
Need more?
1,098 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.240 (CNY334.7512) |
| 5+ | CNY274.010 (CNY309.6313) |
| 10+ | CNY251.770 (CNY284.5001) |
| 25+ | CNY236.010 (CNY266.6913) |
| 50+ | CNY234.460 (CNY264.9398) |
| 100+ | CNY229.780 (CNY259.6514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.24 (CNY334.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1437719-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2798231
Product RangeT01 Series
Also Known AsT01-0550-P05
Connector TypeStandard Circular Connector
Product RangeT01 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP67, IP68
Product Range
T01 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
