Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1004347-0-MCopy
Manufacturer Standard Lead Time49 weeks
Order Code2771978
Also Known As11027667-00
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,145.760 (CNY2,424.7088) |
| 5+ | CNY2,145.310 (CNY2,424.2003) |
| 10+ | CNY2,144.860 (CNY2,423.6918) |
| 25+ | CNY2,103.890 (CNY2,377.3957) |
| 50+ | CNY2,064.140 (CNY2,332.4782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,145.76 (CNY2,424.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1004347-0-MCopy
Manufacturer Standard Lead Time49 weeks
Order Code2771978
Also Known As11027667-00
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max280VDC
Sensor Mounting-
Sensitivity-
Product Range-
SVHCTo Be Advised
Product Overview
11027667-00 is a metallized piezo film sheet. This can be fabricated into simple transducers, or for use as full size sheets for applications such as speakers. Metallization options include a compliant silver ink as well as sputtered metallization. The silver ink is best for applications where mechanical stress is being applied. Silver ink also lends itself to custom metallization patterns for easy lead attachment.
- 28μm film thickness
- 8” x 5.5” size
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
-
Product Range
-
Supply Voltage Max
280VDC
Sensitivity
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
