Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPPM-NR510-X-STKCopy
Manufacturer Standard Lead Time23 weeks
Order Code4849286
Product RangeRPPM Series
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.530 (CNY46.9289) |
| 10+ | CNY32.970 (CNY37.2561) |
| 100+ | CNY29.740 (CNY33.6062) |
| 250+ | CNY28.640 (CNY32.3632) |
| 500+ | CNY28.200 (CNY31.866) |
| 1000+ | CNY27.640 (CNY31.2332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.53 (CNY46.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPPM-NR510-X-STKCopy
Manufacturer Standard Lead Time23 weeks
Order Code4849286
Product RangeRPPM Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.059"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeRPPM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.059"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.5mm
Product Range
RPPM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
