Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No222K132-100-0
Order Code1891532
Also Known As502596-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.910 (CNY197.6483) |
| 10+ | CNY161.480 (CNY182.4724) |
| 25+ | CNY153.080 (CNY172.9804) |
| 100+ | CNY145.190 (CNY164.0647) |
| 250+ | CNY139.810 (CNY157.9853) |
| 500+ | CNY134.980 (CNY152.5274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.91 (CNY197.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No222K132-100-0
Order Code1891532
Also Known As502596-000
Boot ConfigurationRight Angle
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.26"
Total Length - Metric32mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 222K132-100-0 is a heat-shrinkable right-angled molded Lipped Boot made of halogen-free polyolefin. It is used in conjunction with TE adapters to provide strain relief for harness systems using circular connectors. Boot is compatible with all grooved adapters of the appropriate shell size.
- Suitable for occasional exposure to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
-
Total Length - Imperial
1.26"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
32mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.616
