Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202C632-50-0
Order Code1891498
Also Known As806235-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.390 (CNY261.4707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.39 (CNY261.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202C632-50-0
Order Code1891498
Also Known As806235-000
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Total Length - Imperial5.75"
Total Length - Metric146.1mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Technical Specifications
I.D. Supplied - Imperial
1.5"
Total Length - Imperial
5.75"
I.D. Recovered Max - Imperial
0.5"
I.D. Supplied - Metric
38.1mm
Total Length - Metric
146.1mm
I.D. Recovered Max - Metric
12.7mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
