Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9SV1K15-12Copy
Order Code2097033
Product RangeT9S Series
Also Known As2027395-1
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.570 (CNY66.1841) |
| 5+ | CNY57.120 (CNY64.5456) |
| 10+ | CNY55.670 (CNY62.9071) |
| 20+ | CNY51.750 (CNY58.4775) |
| 50+ | CNY47.820 (CNY54.0366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.57 (CNY66.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9SV1K15-12Copy
Order Code2097033
Product RangeT9S Series
Also Known As2027395-1
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current35A
Product RangeT9S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance64ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
35A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
64ohm
Coil Voltage
12VDC
Product Range
T9S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
