Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11AY0-480Copy
Manufacturer Standard Lead Time19 weeks
Order Code1385080
Product RangePRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY686.870 (CNY776.1631) |
| 50+ | CNY661.730 (CNY747.7549) |
| 100+ | CNY636.590 (CNY719.3467) |
| 250+ | CNY635.460 (CNY718.0698) |
Price for:Each
Minimum: 40
Multiple: 40
CNY27,474.80 (CNY31,046.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11AY0-480Copy
Manufacturer Standard Lead Time19 weeks
Order Code1385080
Product RangePRD Series
Technical Datasheet
Coil Voltage480VAC
Product RangePRD Series
Coil Type-
Contact Voltage VAC240V
Contact Voltage VDC50V
Technical Specifications
Coil Voltage
480VAC
Coil Type
-
Contact Voltage VDC
50V
Product Range
PRD Series
Contact Voltage VAC
240V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
