Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-14D18-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code1386549
Product RangeKUMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.910 (CNY358.1083) |
| 5+ | CNY308.890 (CNY349.0457) |
| 10+ | CNY300.800 (CNY339.904) |
| 25+ | CNY283.950 (CNY320.8635) |
| 50+ | CNY273.500 (CNY309.055) |
| 100+ | CNY252.600 (CNY285.438) |
| 250+ | CNY252.060 (CNY284.8278) |
| 5000+ | CNY251.460 (CNY284.1498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.91 (CNY358.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-14D18-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code1386549
Product RangeKUMP Series
Technical Datasheet
Contact Current15A
Product RangeKUMP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
32V
SVHC
No SVHC (25-Jun-2025)
Product Range
KUMP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
