Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11DT1-24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1385554
Product RangeKUHP Series
Your Part Number
309 In Stock
Need more?
309 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.460 (CNY564.3898) |
| 5+ | CNY479.030 (CNY541.3039) |
| 10+ | CNY458.540 (CNY518.1502) |
| 25+ | CNY458.270 (CNY517.8451) |
| 50+ | CNY425.110 (CNY480.3743) |
| 100+ | CNY411.490 (CNY464.9837) |
| 250+ | CNY403.810 (CNY456.3053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.46 (CNY564.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11DT1-24Copy
Manufacturer Standard Lead Time24 weeks
Order Code1385554
Product RangeKUHP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Product RangeKUHP Series
Contact Voltage VAC240V
Contact Voltage VDC28V
Coil Resistance472ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
KUHP Series
Contact Voltage VDC
28V
Coil Voltage
24VDC
Contact Voltage VAC
240V
Coil Resistance
472ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
