Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532187-1Copy
Order Code3791402
Product RangeMicrodot MCKS
Also Known AsM83513/02-AN
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.840 (CNY761.4392) |
| 5+ | CNY623.300 (CNY704.329) |
| 10+ | CNY572.750 (CNY647.2075) |
| 25+ | CNY536.920 (CNY606.7196) |
| 50+ | CNY511.320 (CNY577.7916) |
| 100+ | CNY493.080 (CNY557.1804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.84 (CNY761.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532187-1Copy
Order Code3791402
Product RangeMicrodot MCKS
Also Known AsM83513/02-AN
D Sub Connector Type-
Product RangeMicrodot MCKS
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
-
Product Range
Microdot MCKS
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22725
