Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337446-1
Order Code1205962
Your Part Number
948 In Stock
Need more?
948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.880 (CNY52.9744) |
| 10+ | CNY46.740 (CNY52.8162) |
| 100+ | CNY46.590 (CNY52.6467) |
| 250+ | CNY42.500 (CNY48.025) |
| 500+ | CNY40.210 (CNY45.4373) |
| 1000+ | CNY35.040 (CNY39.5952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.88 (CNY52.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337446-1
Order Code1205962
Connector TypeBNC Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 1-1337446-1 is a BNC Straight Flanged Jack for use with panel. It has silver-plated brass body with centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
