Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No364226-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145830
Product RangeMaxiBridge Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 10+ | CNY16.860 (CNY19.0518) |
| 25+ | CNY16.050 (CNY18.1365) |
| 50+ | CNY15.100 (CNY17.063) |
| 100+ | CNY14.090 (CNY15.9217) |
| 500+ | CNY13.500 (CNY15.255) |
| 1000+ | CNY12.900 (CNY14.577) |
| 2500+ | CNY12.590 (CNY14.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.94 (CNY20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No364226-E.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4145830
Product RangeMaxiBridge Series
Pitch Spacing2.54mm
No. of Positions5Ways
For Use WithERNI MaxiBridge Series Female Crimp Contacts
Product RangeMaxiBridge Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.54mm
No. of Positions
5Ways
Product Range
MaxiBridge Series
Gender
Receptacle
For Use With
ERNI MaxiBridge Series Female Crimp Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001859
