Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244857-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060022
Cut Tape4213341
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.120 | CNY64.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.120 (CNY72.4556) |
| 10+ | CNY61.120 (CNY69.0656) |
| 25+ | CNY58.530 (CNY66.1389) |
| 50+ | CNY56.210 (CNY63.5173) |
| 100+ | CNY53.620 (CNY60.5906) |
| 250+ | CNY49.320 (CNY55.7316) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY30.040 (CNY33.9452) |
| 840+ | CNY28.390 (CNY32.0807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244857-ECopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4060022
Cut Tape4213341
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Contact MaterialCopper Alloy
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Surface Mount Straight
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003734
