Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No234199-ECopy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel4060000
EACH 4060584
Your Part Number
14 In Stock
320 more incoming. You can reserve stock now
14 Delivery in 5-6 Business Days(UK stock)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| 1 | CNY40.820 | CNY40.82 |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 160+ | CNY28.520 (CNY32.2276) |
| 480+ | CNY26.400 (CNY29.832) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.820 (CNY46.1266) |
| 10+ | CNY34.730 (CNY39.2449) |
| 100+ | CNY28.560 (CNY32.2728) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No234199-ECopy
Manufacturer Standard Lead Time62 weeks
Order Code
Full Reel4060000
EACH 4060584
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
