Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No154721-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059963
Cut Tape4145736
Your Part Number
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY63.100 | CNY63.10 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.100 (CNY71.303) |
| 10+ | CNY59.460 (CNY67.1898) |
| 25+ | CNY56.690 (CNY64.0597) |
| 50+ | CNY53.050 (CNY59.9465) |
| 100+ | CNY49.750 (CNY56.2175) |
| 250+ | CNY46.380 (CNY52.4094) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY46.300 (CNY52.319) |
| 840+ | CNY45.380 (CNY51.2794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No154721-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel4059963
Cut Tape4145736
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Contact Material
Copper Alloy
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
