Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601012R0000Copy
Order Code4695615
Your Part Number
3,939 In Stock
Need more?
3,939 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.660 (CNY3.0058) |
| 25+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2500+ | CNY1.810 (CNY2.0453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.09 (CNY3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601012R0000Copy
Order Code4695615
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
