Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT13-36PABC-GR02Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927262
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,054.230 (CNY1,191.2799) |
| 5+ | CNY1,015.970 (CNY1,148.0461) |
| 10+ | CNY964.220 (CNY1,089.5686) |
| 25+ | CNY922.220 (CNY1,042.1086) |
| 50+ | CNY891.970 (CNY1,007.9261) |
| 100+ | CNY882.860 (CNY997.6318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,054.23 (CNY1,191.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT13-36PABC-GR02Copy
Manufacturer Standard Lead Time27 weeks
Order Code4927262
Product Range-
Automotive Connector Shell StyleRight Angle Header
No. of Contacts36Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
36Contacts
Connector Body Material
-
Contact Plating
Tin
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
