Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1005R6J.
Order Code2917492
Product RangeHS Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.700 (CNY158.991) |
| 2+ | CNY130.350 (CNY147.2955) |
| 3+ | CNY119.990 (CNY135.5887) |
| 5+ | CNY109.640 (CNY123.8932) |
| 10+ | CNY99.280 (CNY112.1864) |
| 20+ | CNY88.180 (CNY99.6434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.70 (CNY158.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1005R6J.
Order Code2917492
Product RangeHS Series
Technical Datasheet
Resistance5.6ohm
Product RangeHS Series
Power Rating100W
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length65.5mm
Product Width47.5mm
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
5.6ohm
Power Rating
100W
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
47.5mm
Qualification
-
Product Range
HS Series
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Length
65.5mm
Operating Temperature Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11535
