Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796640-2.Copy
Order Code4540062
Your Part Number
1,223 In Stock
Need more?
1,223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.190 (CNY17.1647) |
| 10+ | CNY11.440 (CNY12.9272) |
| 25+ | CNY10.620 (CNY12.0006) |
| 50+ | CNY9.940 (CNY11.2322) |
| 100+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY8.440 (CNY9.5372) |
| 1000+ | CNY8.170 (CNY9.2321) |
| 2500+ | CNY7.890 (CNY8.9157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.19 (CNY17.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796640-2.Copy
Order Code4540062
Pitch Spacing5mm
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Wire Connection Method
Screw
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
