Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350397-3Copy
Order Code3415987
Your Part Number
1,764 In Stock
Need more?
1,764 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY16.280 (CNY18.3964) |
| 500+ | CNY14.170 (CNY16.0121) |
| 1000+ | CNY13.430 (CNY15.1759) |
| 2500+ | CNY13.080 (CNY14.7804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350397-3Copy
Order Code3415987
Pitch Spacing5mm
Wire Size (AWG)26AWG to 12AWG
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Push In
Rated Voltage
300V
Wire Size (AWG)
26AWG to 12AWG
Rated Current
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001953
