Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-14Copy
Manufacturer Standard Lead Time13 weeks
Order Code3216567
Product RangeM85049 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.350 (CNY54.6355) |
| 10+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY36.560 (CNY41.3128) |
| 250+ | CNY33.590 (CNY37.9567) |
| 500+ | CNY31.310 (CNY35.3803) |
| 1000+ | CNY30.240 (CNY34.1712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.35 (CNY54.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoM85049/93-14Copy
Manufacturer Standard Lead Time13 weeks
Order Code3216567
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size14
Accessory TypeShield Support Ring
Cable Diameter Max22.35mm
Strain Relief MaterialComposite
Product RangeM85049 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Shell Size
14
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
Strain Relief Material
Composite
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Shield Support Ring
Cable Diameter Max
22.35mm
Product Range
M85049 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
