Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoD369-MP99-NP1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4141630
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,149.630 (CNY1,299.0819) |
| 5+ | CNY1,063.450 (CNY1,201.6985) |
| 10+ | CNY977.270 (CNY1,104.3151) |
| 25+ | CNY916.150 (CNY1,035.2495) |
| 50+ | CNY872.490 (CNY985.9137) |
| 100+ | CNY855.050 (CNY966.2065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,149.63 (CNY1,299.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoD369-MP99-NP1Copy
Manufacturer Standard Lead Time12 weeks
Order Code4141630
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011381
