Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-35112-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2138840
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY939.060 (CNY1,061.1378) |
| 5+ | CNY843.010 (CNY952.6013) |
| 10+ | CNY804.940 (CNY909.5822) |
| 25+ | CNY757.380 (CNY855.8394) |
| 50+ | CNY743.140 (CNY839.7482) |
| 100+ | CNY728.900 (CNY823.657) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY939.06 (CNY1,061.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-35112-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code2138840
Product RangePIDG Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Product Range
PIDG Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8-35112-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29484
