Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No796275-1Copy
Order Code9670475
Product RangeCPC Series 1
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.440 (CNY330.4572) |
| 10+ | CNY250.620 (CNY283.2006) |
| 25+ | CNY235.830 (CNY266.4879) |
| 100+ | CNY215.170 (CNY243.1421) |
| 250+ | CNY207.680 (CNY234.6784) |
| 500+ | CNY200.180 (CNY226.2034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.44 (CNY330.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No796275-1Copy
Order Code9670475
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Shell TypeFlange Mount Receptacle
Product RangeCPC Series 1
For Use WithAMP CPC Series Circular Connectors
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts16Contacts
Connector Shell Size17
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Industrial
Shell Type
Flange Mount Receptacle
For Use With
AMP CPC Series Circular Connectors
No. of Contacts
16Contacts
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Industrial
Product Range
CPC Series 1
Circular Connector Shell Style
Flange Mount Receptacle
Connector Shell Size
17
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
