Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749806-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code1363021
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
1,333 In Stock
Need more?
1,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.350 (CNY150.6855) |
| 10+ | CNY113.330 (CNY128.0629) |
| 25+ | CNY106.240 (CNY120.0512) |
| 100+ | CNY96.340 (CNY108.8642) |
| 250+ | CNY90.320 (CNY102.0616) |
| 500+ | CNY86.010 (CNY97.1913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.35 (CNY150.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749806-8Copy
Manufacturer Standard Lead Time28 weeks
Order Code1363021
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
Product RangeAMPLIMITE HDP-20 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Technical Specifications
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Product Range
AMPLIMITE HDP-20 Series
Contact Plating
Gold Plated Contacts
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Technical Docs (3)
Alternatives for 749806-8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
