Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No725923Copy
Manufacturer Standard Lead Time33 weeks
Order Code1187872
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,650.660 (CNY4,125.2458) |
| 5+ | CNY3,429.090 (CNY3,874.8717) |
| 10+ | CNY3,336.570 (CNY3,770.3241) |
| 25+ | CNY3,286.540 (CNY3,713.7902) |
| 50+ | CNY3,220.010 (CNY3,638.6113) |
| 100+ | CNY3,141.040 (CNY3,549.3752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,650.66 (CNY4,125.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No725923Copy
Manufacturer Standard Lead Time33 weeks
Order Code1187872
Technical Datasheet
Accessory TypeService Kit
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 725923 is a Service Kit with crimper hand tool.
Applications
Industrial
Contents
120 each of PG butt splice (0.5 to 1.6mm², 1 to 2.6mm² and 2.7 to 6.6mm²), 40 each of PG ring tongue (M10, M5, M2.6), 40x 0.5 to 1.6mm² short PG wire pin, 40x M5 1 to 2.6mm² PG ring tongue, 30x M4 2.7 to 6.6mm² PG spade, 80x PG spade, 40x M8 1 to 2.6mm² PG ring tongue, 40x M5 2.7 to 6.6mm² PG spade, 40x 2.7 to 6.6mm² long PG wire pin, 40x 1 to 2.6mm² short PG wire pin, 80x PIDG-FASTON receptacle, 20x ELECTRO-TAP and Crimper hand tool.
Technical Specifications
Accessory Type
Service Kit
Product Range
-
For Use With
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 725923
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86
