Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66601-1.Copy
Order Code1394447
Product RangeMultimate Type III+ Series
Your Part Number
2,056 In Stock
Need more?
2,056 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY6.290 (CNY7.1077) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY5.240 (CNY5.9212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66601-1.Copy
Order Code1394447
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Lead Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
Multimate Type III+ Series
Contact Termination Type
Crimp
Contact Material
Brass
Contact Gender
Socket
Contact Plating
Tin Lead Plated Contacts
Technical Docs (2)
Alternatives for 66601-1.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
